
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
Bosch Professional cordless drill GSR 12V-15 Professional
- 12 V/ Li-ion battery
- Torque levels 20+1
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
(1st/2nd Gear) 0-400-0-1300 U/min
- Torque levels
20+1
- Max. drill diameter
(Wood/ Steel) 19/10 mm mm
- Drill chuck clamping range
1 - 10 mm
- Weight
0.95 kg
- Weight, information
incl. rechargeable battery
- Width
220 mm
- Height
95 mm
- Length
360 mm
- Dim
(L x W x H) 360 x 220 x 95 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2136419 Bosch Professional GSR 12V-15 0601868101 Cordless drill 12 V Li-ion
Description
The cordless drill GSR 12V-15 Professional offers a balanced power/size ratio in the 12-volt class from Bosch. Its hard torque of 30 Nm and 0 - 1300 rpm ensure the best ratio between size and power. Its compact design allows for optimum handling and is ideal for working overhead and in tight spaces. Overload, overheating and deep discharge are prevented by the electronic cell protection of the drill driver. This power tool is designed for drilling in wood with a maximum diameter of 19 mm, in steel up to 10 mm and for screw diameters up to 7 mm. The device is compatible with all Bosch Professional 12-volt batteries and chargers (Professional 12 V System). The GSR 12V-15 Professional also has 2 gears, auto-lock, battery level indicator, electronic motor protection and lithium-ion technology.
This text is machine translated.
This text is machine translated.
Features
- Forward/reverse operation
- Lithium-ion technology
- Soft grip
- 2-gear drive
- Quick-release chuck with automatic spindle lock
- LED-light
- Battery-charging status display
- Motor brake
Scope of delivery
- GSR 12V-15 in carton (battery and charger not included).
Hints
Battery and charger not included - please order separately if required.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 134.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































