
Highlights & Details
Battery-operated screw driller POWERMAXX BS BASIC
- 12 V/2.0 Ah;Li-ion battery
- Torque (max.) (details) 34 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 360 / 0 - 1400 /min
- Max. torque
34 Nm
- Max. drill diameter
18 mm
- Drill chuck clamping range
1 - 10 mm
- Features
incl. spare battery
incl. charger
incl. case
- Weight
0.8 kg
- Weight, information
incl. rechargeable battery
- Width
150 mm
- Height
50 mm
- Length
200 cm
- Dim
(L x W x H) 200 cm x 150 mm x 50 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2378352 Metabo POWERMAXX BS BASIC 600984500 Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case
Description
Features
- Light compact drill screwdriver with extremely short design for versatile use
- Spindle with hexagon socket for screwdriver bits for working without drill chuck
- Integrated work light for illuminating the work place
- With practical belt clip, can be fixed to the right or left without tools
- Convenient capacity display for controlling the battery charging status
- This text is machine translated.
Scope of delivery
- Battery-operated screw driller POWERMAXX BS BASIC
- Keyless chuck
- Charger LC 12
- Plastic case
- Belt clip
- 2 Li-Power seat battery packs (12 V/2.0 Ah).
Frequently Bought Together
(*All information is plus legal VAT)€ 165.97€ 155.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































