
Highlights & Details
12-volt battery-operated screw driller PowerMaxx BS BL Q
- 12 V/2 Ah Li-ion battery
- Torque (max.) (details) Max. Soft torque 20 Nm, Max. Hard torque: 38 Nm
Technical specifications
- Product type
Cordless drill
- Type
POWERMAXX BS BL Q
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
Idle speeds 0 - 400 / 0 - 1,500 /min
- Max. torque
Max. Soft torque 20 Nm
Max. Hard torque: 38 Nm
- Max. drill diameter
Drill-Ø steel: 10 mm
Boring Ø Softwood: 32 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. spare battery
- Weight
0.9 kg
- Weight, information
incl. rechargeable battery
- Width
300 mm
- Height
150 mm
- Length
300 cm
- Dim
(L x W x H) 300 cm x 300 mm x 150 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2484425 Metabo PowerMaxx BS BL Q 601749500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery
User & Safety Instructions
User & Safety Instructions 2484425 Metabo PowerMaxx BS BL Q 601749500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery
Warranty Terms
Warranty Terms 2484425 Metabo PowerMaxx BS BL Q 601749500 Cordless drill 12 V 2 Ah Li-ion incl. spare battery
Description
• the 12-volt class with plug-in seat battery packs - extremely compact and handy
• Metabo Quick-System: Quick change of tool holder and application tool for flexible working
• Integrated LED working light with afterglow function for optimum brightness in the work area
• With practical belt clip, can be fixed to the right or left without tools
• Practical capacity display for controlling the battery charging status
This text is machine translated.
Scope of delivery
- Keyless chuck
- Belt clip
- 2 Li-Power seat battery packs (12 V/2.0 Ah)
- Charger LC 40
- Plastic case
Frequently Bought Together
(*All information is plus legal VAT)€ 220.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































