
Highlights & Details
RT-ID 65 hammer drill
- 650 W
- hammer max. 48000/min
- Max. Drill diameter (wood/Concrete/metal): 25/13/10 mm
Technical specifications
- Product type
Impact driver
- Type
RT-ID 65/1
650 W
- Operating voltage
230 V
- Blow count (max.)
48000 /min
- Max. drill diameter
(Wood/Concrete/metal): 25/13/10 mm
- Transmission type
1-speed
- Weight
2.1 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. case
- Functions
Speed preselection
Impact stop
- Collar Ø
43 mm
- Idle speed
0 - 3000 U/min
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1180005 Einhell RT-ID 65/1 1-speed-Impact driver 650 W incl. case
User & Safety Instructions
User & Safety Instructions 1180005 Einhell RT-ID 65/1 1-speed-Impact driver 650 W incl. case
Warranty Terms
Warranty Terms 1180005 Einhell RT-ID 65/1 1-speed-Impact driver 650 W incl. case
Description
The speed of the RT-ID65 can be connected via the built-in electronic control fine dosing and reductions. Exactly repeatable drill depth ensures the solid, adjustable depth stop made of metal. The Right and Left Running allows screwing. Thanks to the soft grip and also with soft grip fitted auxiliary handle with anti-twist the machine can be conveniently and safely. A bit depot with additional handle holding drill bits of various sizes are always at the machine. The LED light brings light into any working situation. Perfect Order in no time at all creates the cable clip for fixing of the wound cable. In practical transport and storage case is the RT-ID 65 stowed away properly and safely.
Features
- High-quality drill chuck with locking function made of metal"Press&lock" spindle lockSpeed control electronics with speed pre-selectionRight and Left RunningDrilling/percussion drilling functionMetal drilling depth stop
Scope of delivery
- Metal depth stop
- Additional handle
- Transport and storage case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 296.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































































