
Highlights & Details
Einhell professional battery-operated impact drill screwdriver TP-CD 18/70-C Li-i BL - Solo
- Blow count (max.) 30000 /min
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
30000 /min
- Transmission type
2-speed
- Weight
1.07 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
2 - 13 mm
- Features
brushless
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
70 Nm
- Idle speed
2000 U/min
- Width
6.9 cm
- Height
20.6 cm
- Length
15.6 cm
- Power supply (LOV)
rechargeable
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754321 Einhell Professional TP-CD 18/70-C Li-i BL - Solo PXC 2-speed-Cordless impact driver brushless
Warranty Terms
Warranty Terms 3754321 Einhell Professional TP-CD 18/70-C Li-i BL - Solo PXC 2-speed-Cordless impact driver brushless
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Compact and powerful
- High quality 13 mm quick action drill chuck
- Anti-kickback function prevents injuries when blocked
- 2-speed transmission for powerful screwing and drilling
- Hammer drill function for universal working
- Quick-Stop for quick and easy tool change
- Torque-skid clutch prevents overtightening of the screws
- Belt clip for quick intermediate storage
- Ergonomic design with soft grip for pleasant working
- LED-light for illuminating the workplace
- Battery and charger not included (sold separately)
Scope of delivery
- 1x battery-hammer drill/screwdriver
- 1x belt clip holster
Frequently Bought Together
(*All information is plus legal VAT)€ 163.98*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































