
Highlights & Details
Cordless hammer drill DHP 484 Z without rechargeable battery
- Max. drill bit Ø (Masonry) 13 mm
Technical specifications
- Product type
Cordless impact driver
- Type
DHP 484 Z
- Operating voltage
18 V
- Max. drill diameter
(Masonry) 13 mm
- Transmission type
2-speed
- Weight
1521 g
- Weight, information
without rechargeable battery
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
- Torque (max.)
30 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
Soft/hard 30/54 Nm
- Width
79 mm
- Height
244 mm
- Length
182 mm
- Power supply (LOV)
rechargeable
- Quick tool exchange
Yes
- Idle speed (details)
(1st/2nd Gear) 0 - 500/0 - 2000 U/min
- Blow count
(1st/2nd Gear) 0 - 7500/0 - 30000 /min
- Torque levels
21+2
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1719673 Makita DHP484Z 2-speed-Cordless impact driver w/o battery
Description
Features
- Forward/reverse action
- Li-Ion technology
- Brushless motor
- 2-speed metal planetary gears
- Integrated LED to glow function
- Motor braking.
- This text is machine translated.
Scope of delivery
- Double bit.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 425.96*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































