
Highlights & Details
Einhell TE-CD 12/1 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. spare battery
- Max. drill bit Ø 10 mm
Technical specifications
- Drilling performance in concrete 8 mm.
- Product type
Cordless impact driver
- Type
TE-CD x2,0Ah 12/1 Li-I (2)
- Operating voltage
12 V
- Max. drill diameter
10 mm
- Transmission type
2-speed
- Weight
1790 g
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
0 - 10 mm
- Features
incl. spare battery
- Functions
Stepless speed control
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
30 Nm
- Rotational speed range
0-1400 U/min
- Capacity (mAh, Ah)
2000 mAh
- Width
82 mm
- Height
242 mm
- Length
318 mm
- Power supply (LOV)
rechargeable
- Idle speed (details)
- Idle speed (speed 1) 0-400min^-1-idle speed (speed 2) 0-1400 min^-1 U/min
- Blow count
0-6000-hammer (gear 1) min^-1-hammer (gear 2) 0-21000 min^-1 /min
- Torque levels
22
- Charging time
0.75 h
- Voltage
12 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1855970 Einhell TE-CD 12/1 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. spare battery
Warranty Terms
Warranty Terms 1855970 Einhell TE-CD 12/1 Li-i (2x2,0Ah) 2-speed-Cordless impact driver incl. spare battery
Description
This text is machine translated.
Features
- Always ready to use Li-Ion technology without self-dischargeIncludes impact-drill function for universal working2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workPerfect for use in dark areas thanks to LED lighting
Scope of delivery
- 1x TE-CD 12/1 Li-i cordless impact driver (2x2.0Ah)2x 2.0 Ah battery1x 45 min. Charger
Frequently Bought Together
(*All information is plus legal VAT)€ 343.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































































