
Bosch Accessories 2607019435 Promoline HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm,
EAN:
Part number:
Item no:
Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819635 Bosch Accessories 2607019435 Promoline HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm,
Description
For virtually every task is equipped in the best way: metal drill bit set for precise drilling in iron, steel, non-ferrous metals, gray cast iron, hard plastics. Drill diameter in 0.5 mm steps rising from 1-10 mm. 19 twist drill bit from high-speed steel for drilling machines in a hand-managed and stationary use. long life. High elasticity for low risk of breakage. Robust metal case for easy storage and protection of the drill.
Scope of delivery
- 19-piece. HSS-R-metal drill bit set Ø 1/1, 5/,/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8,5/9/9,5/10 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.97€ 59.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































