
Highlights & Details
Battery-operated impact screw driller 18V / 5 Ah
- Blow count (max.) 38.25 /min
- Max. drill bit Ø 28.5 mm
Technical specifications
- Battery technology:18 volt XR and XR-Flexvolt batteries of all Ah-classes
- Idling speed 0 - 450 / 1,200 / 2,000 min-1
- Idling speed 0 - 8,500 / 22,100 / 38,250 min-1
- max. Torque (h / w) 169 Nm
- max. Drilling performance in wood / metal / stone: 28.5 / 12.7 / 12.7 mm
- Drill chuck clamping width 1.5 - 13 mm
- Weight (when using a 5 Ah Powerstack battery): 2.47 kg
- Sound pressure level (LPA) 96 (db(A)
- Sound power level (LWA): 104 (db(A)
- K-value (acoustic power): 3.0 (dB(A)
- Vibrations (when drilling into metal): 2.5 m/s2;K-value (vibrations): 1.5 m/s2
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
38.25 /min
- Max. drill diameter
28.5 mm
- Transmission type
3-speed
- Weight
2470 g
- Weight, information
incl. rechargeable battery
- Tool holder
13 mm keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
- Functions
Stepless speed control
- Torque (max.)
169 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
169 Nm
- Capacity (mAh, Ah)
5 Ah
- Idle speed
0 - 450 / 1.200 / 2.000 U/min
- Length
193 mm
- Power supply (LOV)
rechargeable
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3340454 DEWALT DCD1007H2T-QW 3-speed-Cordless impact driver incl. spare battery, incl. charger
Description
Features
- Powerful 3-speed battery-operated impact drill/screwdriver
- Over 20% more power and 33% higher torque as compared to DCD999
- Brushless motor technology ensures longer running times per battery charge and longer service life
- High work progress through optimally tuned 3-speed full metal gear drive
- Perform Protect: Electronic clutch automatically switches off the unit when blocked to protect the user and machine
- Problem-free long-term use through safety electronics, permanent checking of battery temperature, current collection and discharge protection
- Electronic speed and impact regulation as well as right/left-handed rotation
- Innovative, electronic torque coupling as well as precise 11-stage torque module with reliable switch-off torque
- Robust 13 mm full metal quick-release chuck and automatic spindle locking
- Three-stage LED-lamp with up to 70 lumen adjustable in 3-positions, including 20-minute torch mode for longer working times in dimly lit rooms
- Very compact dimensions, with a length of only 193mm, it is 20mm shorter than DCD999
- Ergonomic rubberized handle for an Maximum to safety and working comfort
- Extended additional hand grip for better control of increased torque
- Metal belt hook
- 2 x 18 Volt / 5 Ah Powerstack batteries as standard
- Very compact dimensions and lower weight through the use of innovative pouch battery technology
- Lower internal resistance of the cells enables more efficient current flow and thus significantly higher power delivery of the machine in certain applications
- Longer service life and thus higher number of charging cycles as a result of better heat dissipation thanks to the large, even outer shape of the cells
- Universally compatible with all 18 Volt XR-machines and chargers
Scope of delivery
- 2x 18 Volt / 5 Ah Powerstack batteries (DCBP518)
- Quick system charger
- Additional handle with extension
- Magnetic bit holder
- Metal belt hook
- T STAK box
Frequently Bought Together
(*All information is plus legal VAT)€ 775.57*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































