
Highlights & Details
IMPACT DRILL MACH.GSB13RE PROF.
- 600 W
- Permanent magnet
- The drilling stand can be used
Technical specifications
- Output capacity 301 W
- Nominal torque 1.8 nm
- Product type
Impact driver
600 W
- Operating voltage
230 V
- Blow count (max.)
44800 /min
- Max. drill diameter
Concrete / steel / wood: 26/13/10 mm
- Transmission type
1-speed
- Type (Bosch)
Bosch Professional (blue)
- Weight
1.6 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Functions
Speed preselection
- Torque (max.)
1.8 Nm
- Max. torque
(soft) 10.8 Nm
- Rotational speed range
0 - 2800 U/min
- Idle speed
0 - 2800 U/min
- Width
300 mm
- Height
150 mm
- Length
350 cm
- Quick tool exchange
Yes
600 W
- Drill chuck clamping range
1,5 - 13 mm
- Transmission
1-speed
- Output rating
301 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 814793 Bosch Professional GSB 13 RE Professional 1-speed-Impact driver 600 W
Description
Features
- Impact of drilling
- Metal chuck
- Side handle with depth lining
- Robust housing
- Speed dialing code
- Forward/reverse operation
- Soft grip
Scope of delivery
- 13 mm metal chuck
- Handle
- Depth lining
Frequently Bought Together
(*All information is plus legal VAT)€ 330.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































