
Highlights & Details
DEWALT DCD799P2T-QW 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case
- Blow count (max.) 28.050 /min
- Max. drill bit Ø 30 mm
Technical specifications
- Battery technology: All 18 Volt XR or XR Flexvolt batteries
- No-load speed 0 - 450 / 0 -1,650 min-1
- Idling speed 0 - 7,650 / 0 - 28,050 min-1
- max. Torque (h / w) 74 / 26 Nm
- max. Drilling performance in wood / metal / stone: 30 / 13 / 13 mm
- Drill chuck clamping width 1.5 - 13 mm
- Weight (when using 2 Ah or 5 Ah batteries): 1.6 or 1.8 kg
- Sound pressure level (LPA) 92 db(A)
- Sound power level (LWA): 100 db(A)
- K-value (acoustic pressure): 3 dB(A)
- Vibrations (when drilling into metal): 3.2 m/s2
- K-value (vibrations): 1.5 m/s2
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
28.050 /min
- Max. drill diameter
30 mm
- Transmission type
2-speed
- Weight
1.8 kg
- Weight, information
incl. rechargeable batteries
- Tool holder
13 mm keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
incl. case
- Functions
Stepless speed control
- Torque (max.)
74 Nm
- No. of power packs included
2
- Technology
Li-ion
- Capacity (mAh, Ah)
5 Ah
- Idle speed
1.650 U/min
- Length
16.4 cm
- Power supply (LOV)
rechargeable
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401891 DEWALT DCD799P2T-QW 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case
Description
Features
- Compact, lightweight and powerful 2-speed battery-operated impact drill/screwdriver with a total length of only 16.4 cm
- Especially handy for long, fatigue-free working with a weight of just 1.2 kg
- Maximum torque of 74 Nm - suitable for demanding tasks
- Optimally tuned 2-speed full metal gear for perfect power transmission
- 15-stage torque module with safe and reliable switch-off torque for exact drilling and precise screwing
- Robust 13 mm full-metal quick-action drill chuck with centered clamping jaws and automatic spindle lock
- Brushless motor technology ensures longer running time per charge, and longer service life
- Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
- Optimised handling thanks to ergonomic rubber-coated grip areas
- Powerful LED light for safe use in all lighting conditions
- Easy to use thanks to robust metal belt hook
- Supplied as standard with 2 x 18 volts / 5 Ah batteries in T STAK box
- This text is machine translated.
Scope of delivery
- DCD799P2T-QW
- 2 x 18 Volt / 5 Ah rechargeable batteries (DCB184)
- Quick system charger
- Metal belt hook
- Magnetic bit holder
- T STAK box
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 730.56*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































































