
Highlights & Details
12-volt battery-operated screw driller PowerMaxx BS Basic
- 12 V/2.0 Ah Li-ion battery
- Torque (max.) (details) 34 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Capacity (mAh, Ah)
2.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 360 / 0 - 1,400 /min
- Max. torque
34 Nm
- Max. drill diameter
18 mm
- Drill chuck clamping range
1 - 10 mm
- Features
incl. spare battery
incl. charger
- Weight
800 g
- Weight, information
incl. rechargeable battery
- Width
300 mm
- Height
150 mm
- Length
350 cm
- Dim
(L x W x H) 350 cm x 300 mm x 150 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2376429 Metabo PowerMaxx BS Basic 600984000 Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger
User & Safety Instructions 2376429 Metabo PowerMaxx BS Basic 600984000 Cordless drill 12 V 2.0 Ah Li-ion incl. spare battery, incl. charger
Description
Features
- Handy Power midget: Small and light drill with much force for versatile drilling and screwing
- The 12-volt class with plug-in battery packs - extremely compact and handy
- Spindle with magnetic hexagon socket for screwdriver bits to work without a drill chuck
- Built-in work light to illuminate the work area
- With practical belt hook, can be fixed to the right or left without tools
- Practical capacity display for checking the charge status of the rechargeable battery.
- This text is machine translated.
Scope of delivery
- 12 V battery-operated screw driller PowerMaxx BS Basic
- Quick action drill chuck
- Belt hook
- 2 Li-Power seat battery packs (12 V/2.0 Ah)
- LC 12 charger.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































