
Highlights & Details
Impact drilling machine universal impact 800
- 800 W
- max. 45000/min rate of
- max. Drill dia. (wood/Concrete/steel/concrete) 30/5/12/14 mm
Technical specifications
- 560 W Output capacity
- Product type
Impact driver
- Type
Universal Impact 800
800 W
- Operating voltage
230 V
- Blow count (max.)
45000 /min
- Max. drill diameter
(Wood/Concrete/steel/concrete) 30/5/12/14 mm
- Transmission type
1-speed
- Type (Bosch)
Bosch-do-it (green)
- Weight
1.7 kg
- Tool holder
Keyless drill chuck
- Features
incl. case
- Functions
Speed preselection
Automatic load control
- Idle speed
50 - 3000 U/min
- Width
300 mm
- Height
100 mm
- Length
400 cm
- Output rating
560 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554860 Bosch Home and Garden Universal Impact 800 1-speed-Impact driver 800 W incl. case
Description
Features
- Reversible
- speed selection
- Constant electronics
- Kickback Control
- Handles with Soft grip support
- 2.5 m power supply cable.
Scope of delivery
- Auxiliary handle
- Deep Attempt
- Suit-case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 353.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































