
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Impact drilling machine TC ID 650 E
- 650 W
- max. 41600/min rate of
- max. Drill dia. (Wood/metal/concrete) 25/10/13 mm
Technical specifications
- Product type
Impact driver
- Type
TC-ID 650 E
650 W
- Operating voltage
230 V
- Blow count (max.)
41600 /min
- Max. drill diameter
(Wood/metal/concrete) 25/10/13 mm
- Transmission type
1-speed
- Weight
1.8 kg
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Functions
Speed preselection
- Collar Ø
43 mm
- Idle speed
0 - 2600 U/min
- Width
350 mm
- Height
150 mm
- Length
400 cm
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493243 Einhell TC-ID 650 E 1-speed-Impact driver 650 W
Warranty Terms
Warranty Terms 1493243 Einhell TC-ID 650 E 1-speed-Impact driver 650 W
Description
The hammer drill TC ID650E is a versatile equipment, home workers in their tasks around the home, workshop and garage very good. With the functions of drilling and hammer drilling as well as right and left hand motion for drilling and screwing, is a useful tool for all hammer drilling. In the practical quick-action drill chuck, the different drilling tools quickly and without the need for tools can be fixed. Via the built-in electronic speed regulator can be the speed of the pre-drill and precise dosing. A consistent drilling depth for drilling ensures the precise adjustable and sturdy metal depth stop. For continuous operation, the operating switch additionally lock. Both hands free to do work, and between the drill is a practical belt hook to the housing.
Features
- Keyless chuckSpeed control electronics with speed pre-selection2 functions: Drilling and hammer drillingWith forward and reverse operation for drilling and screwingWith metal depth stopWith practical belt hook
Scope of delivery
- 1x Hammer drill TC-ID 650 E.1x depth stop
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 274.76*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































































