
Highlights & Details
Battery-operated impact drill screwdriver 18V / 3.0 Ah, 2 batteries + charger in aluminum case + 96-pce. Accessory set
- Max. drill bit Ø 38 mm
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Max. drill diameter
38 mm
- Transmission type
2-speed
- Weight
1.8 kg
- Weight, information
incl. rechargeable battery
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. case
incl. accessories
incl. charger
- Functions
Impact stop
- Torque (max.)
62 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
62 Nm
- Rotational speed range
0 - 1900 U/min
- Capacity (mAh, Ah)
3.0 Ah
- Width
249 mm
- Height
79 mm
- Length
198 mm
- Power supply (LOV)
rechargeable
- Idle speed (details)
0 - 600 R/min0 - 1900 U/min
- Blow count
0 - 28500 /min
- Torque levels
21
- Voltage
18 V
Documents & Downloads
Datasheet
Datasheet 2544373 Makita DHP482RFX9 2-speed-Cordless impact driver incl. spare battery, incl. case, incl. accessories, incl. charger
User & Safety Instructions
User & Safety Instructions 2544373 Makita DHP482RFX9 2-speed-Cordless impact driver incl. spare battery, incl. case, incl. accessories, incl. charger
Description
This text is machine translated.
Scope of delivery
- Cordless hammer drill/driver DHP482RFX9
- Aluminum drawer case 197019-9
- Quick charger 195584-2
- 2x battery 3.0 Ah 197599-5
- Keyless drill chuck 13 mm 199154-9
- Contact protection cap 450128-8
- Double bit 784636-0
- 2x 37-part bit set B28606 set content: Bits 25mm: Each 1x PZ0, 1x PZ1, 2x PZ2, 1x PZ3, 1x PH0, 1x PH1, 2x PH2, 1x PH3, 1x H3, 1x H4, 1x H5, 1x H6, 1x SL4, 1x SL4.5, 1x SL5.5, 1x SL6.5, 1x T10, 2x T15, 2x T20, 2x T25, 1x T27, 2x T30, 1x T40, 1x TH10, 1x TH15, 1x TH20, 1x TH25, 1x TH27, 1x TH30, 1x TH40, 1x Magnetic bit holder
- Drill bit set D-46202 18-piece
- Blade scraper D-65713
- Measuring tape Q485
- Hand-held screwdriver Q488
Frequently Bought Together
(*All information is plus legal VAT)€ 430.97*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































