
Highlights & Details
18V cordless impact wrench 1/2", includes 2 batteries and system quick charger
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Type
Battery-powered impact screwdriver ½"
- Operating voltage
18 V
- Weight
1.1 kg
- Tool holder
1/2" (12.7 mm) male square
- Features
retractable
- Functions
Electronic speed control
- Torque (max.)
610 Nm
- Rotational speed range
0 – 1,400 / 2,500 min-1
- Capacity (mAh, Ah)
5 Ah
- Idle speed
0 – 1.400 / 2.500 min-1
- Length
125 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3742361 DEWALT DCF92MP2T-QW -Cordless impact driver retractable
User & Safety Instructions
User & Safety Instructions 3742361 DEWALT DCF92MP2T-QW -Cordless impact driver retractable
Description
Scope of delivery
- 2 x 18 Volt XR 5Ah battery
- Quick system charger
- Metal belt hook
- T STAK box
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 576.97*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































