
Highlights & Details
Drill BOSCH GBM 13-2 RE Professional
- Max. Drill dia. (wood/steel/aluminum) 32/13/20 mm
Technical specifications
- Product type
Drill
750 W
- Output rating
353 W
- Transmission type
2-speed
- Tool holder
Keyless drill chuck
- Max. drill diameter
(Wood/steel/aluminum) 32/13/20 mm
- Functions
Speed preselection
- Cable length
0 mm
- Length
350 cm
- Width
300 mm
- Height
150 mm
- Collar Ø
43 mm
- Weight
2.4 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
0 - 1.000 / 3.000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1391439 Bosch Professional GBM 13-2 RE 2-speed-Drill 750 W
User & Safety Instructions
User & Safety Instructions 1391439 Bosch Professional GBM 13-2 RE 2-speed-Drill 750 W
User & Safety Instructions 1391439 Bosch Professional GBM 13-2 RE 2-speed-Drill 750 W
User & Safety Instructions 1391439 Bosch Professional GBM 13-2 RE 2-speed-Drill 750 W
Description
Features
- Reversible
- speed selection
- Overload clutch
- Soft grip handle
- 2-gear transmission
- spindle neck diameter of 43 mm.
Scope of delivery
- Keyless drill chuck 13 mm
- Depth stop 210 mm
- Additional handle.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 533.77*
What kind of Power Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































