
Bosch Accessories 2607019436 Promoline HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm,
EAN:
Part number:
Item no:
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 4 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
4.8 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
TiN
- Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819636 Bosch Accessories 2607019436 Promoline HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm,
Description
Set with powerful metal drill bits with high-quality titanium-nitride coating for particularly long life and fast drilling progress. Drill diameter in 0.5 mm steps rising of 1.5-6.5 mm. Metal drill bits with titanium nitride coating. Metal drill bits with titanium nitride coating are characterised by a long life and high durability. For fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not for aluminum). Up to 40% faster drilling progress than comparable bits without titanium-nitride coating. Up to 6-times longer life when professionally cooling. Low risk of breakage due to high elasticity. durable metal case for clear storage and protection of the drill.
Scope of delivery
- 13-piece. HSS-R metal drill bit set, titanium Ø 1.5/2/2.5/3/3,23,5/4/4,5/4, 85/5, 5/6/6.5 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































