
Bosch Accessories 2608577352 Bosch Power Tools Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5
EAN:
Part number:
Item no:
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit set
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 pc(s)
- Material suitability
Metal
- Weight
1130 g
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160591 Bosch Accessories 2608577352 Bosch Power Tools Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5
Description
The HSS twist drill PointTeQ enables quick drilling into metal due to the PointTeQ design at the drill tip. Quick and easy drilling is possible because the self-centering tip prevents hiking. Due to the increased drilling rate, less heat and wear are generated. The PointTeQ design on the drill tip remains sharp and stands up for continuous use. This drill is for drilling through and centering holes in alloyed and unalloyed steel, in non-ferrous metals, cast steel, cast iron and plastic. The shaft is cylindrical (the shaft diameter corresponds to the drill diameter). It is used with drill stands and drill screwdrivers. There is a low risk of breakage, especially for drills with a diameter less than 6 mm, since the drill has been manufactured to have a highly elastic body. The groove coated with black oxide enables a quick removal of the chips. The HSS twist drill PointTeQ is manufactured according to DIN 338. The drill is type N (small side chip angle) with a tip angle of 135 degrees. Diameter mm: 1.0; 1.5; 2.0; 2.5; 3.0; 3.5; 4.0; 4.5; 5.0; 5.5; 6.0; 6.5; 7.0; 7.5; 8.0; 8.5; 9.0; 9.5; 10.0; 10.5; 11.0; 11.5; 12.0; 12.5; 13.0; working length mm: 12; 18; 24; 30; 33; 39; 43; 47; 52; 57; 63; 69; 75; 75; 81; 87; 87; 94; 101; 101; 101
This text is machine translated.
This text is machine translated.
Features
- Self-centering tip prevents walking, which makes fast and simple drilling is possible
- Increased drill rate generates less heat and wear
- PointTeQ-Design at the drill tip remains sharp and keeps continuous use stand
Scope of delivery
- Diameter mm: 1.0 · 1.5 · 2.0 · 2.5 · 3.0 · 3.5 · 4.0 · 4.5 · 5.0 · 5.5 · 6.0 · 6.5 · 7.0 · 7.5 · 8.0 · 8.5 · 9.0 · 9.5 · 10.0 · 10.5 · 11.0 · 11.5 · 12.0 · 12.5 · 13.0
- Working length mm: 12 · 18 · 24 · 30 · 33 · 39 · 43 · 47 · 52 · 57 · 57 · 63 · 69 · 69 · 75 · 75 · 81 · 81 · 87 · 87 · 94 · 94 · 101 · 101 · 101
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 73.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































