
Highlights & Details
TOOLCRAFT Screwdriver 3.6 V 29 pcs
- 3.6 V/1500 mAh Li-ion battery
- Torque (max.) (details) 5 Nm by electric
- Screw Ø (max.) (details) 6.35
- 3 Adjustable torque settings: 0.5Nm/2.5Nm/5Nm
- Electric screwdriver with built-in magnet for easy bit replacement
- Built-in 1500mAh rechargeable Li-ion battery with convenient USB Typ-C® charger
Technical specifications
- Standard data
- size: 18.5*3.5*3.5 cm
- weight: 275g
- Plastic box Size:21.5*13*5.5cm
- Set weight: 590 g
- Technische Daten:
- "Rated voltage 3.6V
- Battery Capacity 1500mAh Li-ion
- No-load speed: 300 rpm
- Max. torque
- 5Nm by electric design
- Die: torsion can be adjusted
- 0.5Nm/2.5Nm/5Nm
- 10Nm by manual
- LED charger indication
- LED light
- engine:#380
- Full metal gear box
- Driver: 6.35 mm HEX driver"
- Product type
Cordless screwdriver
- Voltage
3.6 V
- Capacity (mAh, Ah)
1500 mAh
- Technology
Li-ion
- No. of power packs included
29
- Max. torque
5 Nm
- Max. screw Ø
6.35
- Features
incl. case
- Weight
590 g
- Weight, information
approx.
- Width
135 mm
- Height
55 mm
- Length
215 mm
- Dim
(L x W x H) 215 x 135 x 55 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205490 TOOLCRAFT TO-9616470 Cordless screwdriver 3.6 V 1500 mAh Li-ion incl. case
Warranty Terms
Warranty Terms 3205490 TOOLCRAFT TO-9616470 Cordless screwdriver 3.6 V 1500 mAh Li-ion incl. case
Description
Features
- Compact and lightweight design, ideal for small appliances and light-duty work (e.g. circuit work, bicycle repairs, electrical maintenance, switch installation, etc).
- Built-in LED light for optimal visibility in dimly lit work environments.
- Anti-slip rubber-covered handle
Scope of delivery
- 1 x Rechargeable screwdriver
- 1 x USB charging cable
- 24 x 25mm bits (S2)
- 1 x 50mm bits (S2)
- 1 x Bit holder
- 1 x storage box
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 91.97*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































