
Highlights & Details
Cordless Drill DDF 482 RFJ including 2. Battery and Makpac
- 18 V/3 Ah Li-ion battery
- Torque (max.) (details) (Soft/hard) 36/62 Nm
- Torque levels 21+1
Technical specifications
- Product type
Cordless drill
- Type
DDF 482 RFJ
- Voltage
18 V
- Capacity (mAh, Ah)
3 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
(1st/2nd Gear) 0 - 600/0 - 1900 U/min
- Max. torque
(Soft/hard) 36/62 Nm
- Torque levels
21+1
- Max. drill diameter
(Wood/Steel) 38/13 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. case
- Transmission type
2-speed
- Weight
1.7 kg
- Weight, information
incl. rechargeable battery
- Width
79 mm
- Height
249 mm
- Length
185 mm
- Dim
(L x W x H) 185 x 79 x 249 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1698457 Makita DDF482RFJ DDF482RFJ Cordless drill 18 V 3 Ah Li-ion incl. spare battery, incl. case
Description
Features
- Forward/reverse action
- Li-Ion technology
- Full metal planetary gear
- Integrated Double LED to glow function
- 21-level torque control and drill pre-set
- Motor brake
- Protection against dust and water.
- This text is machine translated.
Scope of delivery
- 2 x battery-BL 1830 B LIPO 18 V/3 Ah
- Rapid charger DC18RC
- Suspension bracket
- MAKPAC Gr.2.
Frequently Bought Together
(*All information is plus legal VAT)€ 423.97€ 398.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































