
Highlights & Details
Bit-Check 30 Diamond 1
- Bits with color coding
Technical specifications
- Product type
Bit set
- Downforce
Slot
Pozidriv
Phillips
Star socket
- Shape
D 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
DLC coated
- Features
BiTorsion
- Width
250 mm
- Height
50 mm
- Weight
250 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1428883 Wera Bit-Check 30 Diamond 1 05057431001 Bit set 30-piece Slot, Pozidriv, Phillips, Star socket BiTorsion
User & Safety Instructions
User & Safety Instructions 1428883 Wera Bit-Check 30 Diamond 1 05057431001 Bit set 30-piece Slot, Pozidriv, Phillips, Star socket BiTorsion
Description
Scope of delivery
- Flat-tip 5.5 x 0.8/5.5 x 1/6.5 x 1.2 mm
- Phillips 2 x PH 1/4 X PH 2/PH 3
- Pozidriv 2 x PZ 1/4 x PZ 2/PZ 3
- Torx 2 x T 10/2 x T 15/3 x T20/3x T25/T30/T40
- Universal holder.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 98.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































