
Highlights & Details
BATT. Screw drill TE-CD 18/45 3x-Li +22 1X2,0Ah
- 18 V/2 Ah battery
- Torque (max.) (details) 60 Nm
Technical specifications
- No. of 22 torque settings
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Idle speed (details)
0 - 1600 U/min
- Max. torque
60 Nm
- Tool holder
Keyless drill chuck
- Features
incl. elbow adapter
incl. charger
incl. rechargeables
- Transmission type
2-speed
- Weight
1.57 kg
- Width
78 mm
- Height
240 mm
- Length
212 mm
- Dim
(L x W x H) 212 x 78 x 240 mm
- Operating voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618461 Einhell Power X-Change TE-CD 18/45 3X-Li +22 4513990 Cordless drill 18 V 2 Ah incl. elbow adapter, incl. charger, incl.
Information
Information 2618461 Einhell Power X-Change TE-CD 18/45 3X-Li +22 4513990 Cordless drill 18 V 2 Ah incl. elbow adapter, incl. charger, incl.
Warranty Terms
Warranty Terms 2618461 Einhell Power X-Change TE-CD 18/45 3X-Li +22 4513990 Cordless drill 18 V 2 Ah incl. elbow adapter, incl. charger, incl.
Description
This text is machine translated.
Features
- 90° angle attachment for screwing and drilling in narrow places Eccentric attachment for working at corners and near edges LED lighting for optimum working in dark areas Bit holder on the device for practical storage of change bits Maximum handiness due to ergonomic design and soft grip
Scope of delivery
- 2 Ah rechargeable battery
- Charger
- Drill bit
- Magnetic bit holder
- 5 Drill for wood (3/4/5/6/8)
- 6 x 25 mm bits (PZ2, PH 2, T15, 2x T20, T25)
- 6 pieces of 10 mm bits (PZ2, PH2, T15, T20, 2x T25)
- 3 socket wrench bits (6/8/10 mm)
- E-box basic
Frequently Bought Together
(*All information is plus legal VAT)€ 218.46*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































































