
Highlights & Details
Makita DDF489Z 18V cordless drill (without battery, without charger)
- 18 V/ battery
- Torque (max.) (details) hard/soft 73/40 Nm
- Torque levels 21
Technical specifications
- Drilling performance in steel: 13 mm
- Recording: 1/2"-20UNF"
- Max. output power 620 W
- Drilling performance in wood (worm drill) 38 mm
- Drilling performance in wood (Forstner bit) 51 mm
- Product type
Cordless drill
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
0 - 500 / 0 - 1800 U/min
- Max. torque
hard/soft 73/40 Nm
- Torque levels
21
- Tool holder
1/2"-20 UNF
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
w/o battery
w/o charger
- Weight
1.8 kg
- Width
81 mm
- Height
261 mm
- Length
174 mm
- Dim
(L x W x H) 174 x 81 x 261 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986603 Makita DDF489Z DDF489Z Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2986603 Makita DDF489Z DDF489Z Cordless drill 18 V brushless, w/o battery, w/o charger
Description
This text is machine translated.
Features
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
Scope of delivery
- Cordless drill/driver
- With no rechargeable battery
- Without charger
Frequently Bought Together
(*All information is plus legal VAT)€ 325.97*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































