
Number
Total (€ 301.51 / piece)
€ 301.51
incl. VAT
14-day return policy included
Highlights & Details
18V cordless drill (brushless), includes 2 x rechargeable batteries (18 Volt / 5 Ah) and system quick charger
- 18 V/5 Ah Li-ion battery
- Torque (max.) (details) 74 Nm
- Torque levels 2
Technical specifications
- Battery technology: 18 volt XR and XR-Flexvolt batteries of all Ah-classes
- No-load speed 0 - 450 / 0 - 1,650 min-1
- max. Torque (h / w) 74 / 26 Nm
- max. Drilling performance in wood / metal: 30 / 13 mm
- Drill chuck clamping width 1.5 - 13 mm
- Weight (when using 2 Ah or 5 Ah batteries):1.5 or 1.7 kg
- Sound pressure level (LPA) 76 db(A)
- Sound power level (LWA) 84 db(A)
- K-value (acoustic pressure): 5 dB(A)
- Vibrations 2.5 m/s2
- K-value (vibrations): 1.5 m/s4
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
(1st/2nd Gear) 0-450/0-1650 U/min
- Max. torque
74 Nm
- Torque levels
2
- Max. drill diameter
(Wood/Steel) 30/13 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
2-speed
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401888 DEWALT DCD794P2T-QW DCD794P2T-QW Cordless drill 18 V 5 Ah Li-ion incl. spare battery, incl. charger, incl. case
Description
Features
- Compact, light and powerful 2-speed battery-operated drill/screwdriver with a total length of only 15 cm
- Especially handy for long, fatigue-free working with a weight of just 1 kg
- Maximum torque of 74 Nm - suitable for demanding tasks
- Optimally tuned 2-speed full metal gear for perfect power transmission
- 15-stage torque module with safe and reliable switch-off torque for exact drilling and precise screwing in all settings
- Robust 13 mm full-metal quick-action drill chuck with centered clamping jaws and automatic spindle lock
- Brushless motor technology ensures longer running time per charge, and longer service life
- Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
- Optimised handling thanks to ergonomic rubber-coated grip areas
- Powerful LED light for safe use in all lighting conditions
- Easy to use thanks to robust metal belt hook
- Supplied as standard with 2 x 18 volts / 5 Ah batteries in T STAK box
- This text is machine translated.
Scope of delivery
- DCD794P2T-QW
- 2x 18 Volt / 5 Ah rechargeable batteries (DCB184)
- Quick system charger
- Metal belt hook
- Magnetic bit holder
- T STAK box
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 832.08*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































































