
Highlights & Details
Einhell TC-CD 18/38 Li - Solo 4514365 Cordless drill 18 V Li-ion w/o battery, w/o charger
- 18 V/ Li-ion battery
- Torque (max.) (details) 38 Nm
- Torque levels 21
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
550 /min
- Max. torque
38 Nm
- Torque levels
21
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
0,8 - 10 mm
- Features
w/o battery
w/o charger
- Transmission type
1-speed
- Weight
1.03 kg
- Width
6.3 cm
- Height
20 cm
- Length
18 cm
- Dim
(L x W x H) 18 x 6.3 x 20 cm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754338 Einhell TC-CD 18/38 Li - Solo 4514365 Cordless drill 18 V Li-ion w/o battery, w/o charger
Warranty Terms
Warranty Terms 3754338 Einhell TC-CD 18/38 Li - Solo 4514365 Cordless drill 18 V Li-ion w/o battery, w/o charger
Description
This text is machine translated.
Features
- Torque-skid clutch prevents overtightening of the screws
- Integrated LED to illuminate the work area
- Ergonomic design with soft grip
Frequently Bought Together
(*All information is plus legal VAT)€ 79.98*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































