
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
PXC-Starter-Kit
- Capacity (mAh, Ah)
5.2 Ah
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
73 mm
- Width
77 mm
- Length
124 mm
- Weight
0.89 kg
- Dim
(L x W x H) 124 x 77 x 73 mm
- No. of power packs included
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532246 Einhell 4512147 PXC-Starter-Kit Tool battery and charger 18 V 5.2 Ah Li-ion
Warranty Terms
Warranty Terms 3532246 Einhell 4512147 PXC-Starter-Kit Tool battery and charger 18 V 5.2 Ah Li-ion
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 172.97*
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































