
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Einhell battery 18V 3AH PXC plus twin pack
- Univer-sell can be used for all Power X-Change devices
- PLUS technology: More Power for high-performance work
- Wireless freedom and Flex mobility around the house and garden
- Battery management system (ABS) for optimal battery monitoring
- Optimum performance, safety, durability and durability thanks to ABS
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
18V 3Ah PXC Plus Twinpack
- Capacity (mAh, Ah)
3000 mAh
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
55 mm
- Width
82 mm
- Length
125 mm
- Weight
1.18 kg
- Dim
(L x W x H) 125 x 82 x 55 mm
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385454 Einhell 4511631 18V 3Ah PXC Plus Twinpack Tool battery 18 V 3000 mAh Li-ion
User & Safety Instructions
User & Safety Instructions 3385454 Einhell 4511631 18V 3Ah PXC Plus Twinpack Tool battery 18 V 3000 mAh Li-ion
Description
The Einhell 18 V 3.0 Ah Power X-CHANGE PLUS in twin pack belongs to the multifunctional battery system Power X-CHANGE by Einhell which can be combined without limits. The Power X-Change rechargeable batteries are universally applicable and supplies all rechargeable batteries in the entire product family in the garden and workshop with power and endurance. The advantages for the customer are obvious: With a battery and a charger for all devices one does not only save considerable costs when purchasing, the universal application option protects the environment and at the same time offers Flex capability in house and garden. There is also no mess and mess with different batteries and chargers for each individual device. The latest generation lithium-ion cells create 100% more Power for maximum power in all applications, combined with a more compact design and weight reduction. Moreover, the PLUS-technology stands for extra Power during high-power working. In addition, a high-quality rechargeable battery withstands the memory effect and self-discharge for a constant, high Power. The 18 volt 3.0 Ah PXC PLUS is a high-end battery of the Power X-Change family and is also suitable for the twin-pack application with 36-V applications. The process-controlled, active battery management system ABS continuously monitors the parameters of the battery with the help of the microprocessor used. This ensures maximum security, optimal device performance, maximum operating time and maximum service life. The current charging status can be checked by a 3-stage LED display. Due to its design, the casing is resistant to dust, corrosion and mechanical influences. The rubber coating gives the battery a high impact protection and good grip. With the help of the recessed grip this can be easily removed from all the devices again. The delivery includes two 3.0 Ah Power X-CHANGE PLUS rechargeable batteries A battery charger is available separately.
This text is machine translated.
This text is machine translated.
Features
- Low self-discharge due to high-quality Li-ion cells
- 3-stage LED display for charging status control
- High shock protection and good grip thanks to rubberized casing
- Housing protected against dust and corrosion
- Recessed handle for easy removal of the rechargeable battery from a device
- Twin pack use with 36 V applications
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 188.97*
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































