
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
Battery screwdriver to push drive
- 3.6 V/1.5 Ah Li-ion battery
- Torque (max.) (details) (Soft/hard) 2.5 / 5 Nm
- Screw Ø (max.) (details) 5 mm
Technical specifications
- Product type
Cordless screwdriver
- Type
Push drive
- Voltage
3.6 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- Charging time
1.5 h
- Idle speed (details)
0 - 360 U/min
- Max. torque
(Soft/hard) 2.5 / 5 Nm
- Max. screw Ø
5 mm
- Tool holder
1/4" (6.3 mm)
- Features
incl. rechargeables
- Transmission type
1-speed
- Weight
300 g
- Width
38 mm
- Height
38 mm
- Length
182 mm
- Dim
(L x W x H) 182 x 38 x 38 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1762569 Bosch Home and Garden PushDrive 06039C6000 Cordless screwdriver 3.6 V 1.5 Ah Li-ion incl. rechargeables
Description
The new cordless screwdriver push drive from Bosch offers home-workers thanks to the "Push & Go" function in the case of screw work convenient handling without pressing a switch: Simply connect the device with the screw on the workpiece positioning, light pressure on the cordless screwdriver, and already, it is powerful. The Push drive is used when on extensive projects a compact screwdriver is needed. Just slightly larger than a classic hand screwdriver fits easily in your pocket and the battery-powered screwdriver is always at hand. For more control at work and even the pre-selection of the torque of the new battery-screw results provides initial. So you can do-it-yourself depending on the material and application the force for screw process perfectly. A total of six different settings are available. Additional control offers the push drive via the central position of the switch for the rotational direction setting. If the switch is set in the middle, blocks, the bit holder, so that the push drive like a classic hand screwdriver can be used. Do-it-yourself so you can tighten the screws by manual fine tuning and avoid so that an overturn the screws and thus a screw wear or damage to the material surface. Thanks to the proven lithium-ion technology is the cordless screwdriver is always ready for use - without self-discharge or memory effect on the rechargeable battery. The practical micro-USB charger allows short charging times and flexible connection options. The Push drive, for instance, you can easily via the cable of the smartphones can be charged.
This text is machine translated.
This text is machine translated.
Features
- Integrated lithium-ion battery
- Push & Go Function
- Micro USB-connection
- Softgrip guarantees a good hold.
Scope of delivery
- Storage box
- Drill use
- 32-piece bit set
- Micro USB charger
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































