
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
32 pce. Screwdriver bit set
- With colour-coded Bits
- With quick changing Bit holder 6.3 mm (1/4")
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star TH
Star
- Shape
C 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Weight
0.267 kg
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825162 Bosch Accessories PROMOLINE 2607017063 Bit set 32-piece Slot, Phillips, Pozidriv, Allen, Star TH, Star
Description
Screwdriver bit set. 32-part. Extra-hard quality. Blue version. For every project project - fast, uncomplicated application. Quickly find the right screwdriver bit with the color-coded Bosch screwdriver bits. 31 screwdriver bits in 25 mm length for all common screw types and sizes. Quick-change universal holder with lock for secure hold of the bits and quick change. Good hold of the screw in the bit by magnets integrated in the adapter. Color-coded bits for quick overview and quicker access to the appropriate bit. Conveniently housed in a handy box with a practical belt clip. Suitable for all electrical tool brands. This set contains: 31 screwdriver bits with color coding and a bit length of 25 mm. PH 1, PH 2, PH 2, PH 3, PZ 1, PZ 2, PZ 2, PZ 3, S 3, S 4, S 5, S 6, HEX 3, HEX 4, HEX 5, HEX 6, T 10, T 15, T 20, T 20, T 25, T 27, T 30, T 40, TH 10, Th 15, th 20, th 25, th 27, th 30, th 40, 1 quick change universal holder, magnetic.
This text is machine translated.
This text is machine translated.
Features
- TPE plastic package incl. of vision panel
- Different colour rings each of Bit Type (PH; PZ, etc.)
- Rotating Eurohole hanger
- Labelled Bit holder (Size & Type).
Scope of delivery
- Crossed slot PH 1/2/2/3
- Crossed slot PZ 1/2/2/3
- Slot 3/4/5/6 mm
- Hex 3/4/5/6
- Torx® T 10/15/20/20/25/27/30/40
- Torx Tamper (Safety bit with drilling): T 10/15/20/25/27/30/40
- Multipurpose quick changing bit holder
- 6.3 mm (1/4") hexagonal shaft, magnetic.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.47*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































