
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Screwdrivers BT-SD 3.6 / 1 LI
- 3.6 V/1.3 Ah;Li-ion batteryTorque (max.) (details) 3 NmCan also be used as a screwdriverRight and Left RunningLED lightSoft grip3-stage LED-Battery indicatorCharging indicator light
Technical specifications
- Product type
Cordless screwdriver
- Voltage
3.6 V
- Capacity (mAh, Ah)
1.3 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
3-5 h
- Idle speed (details)
200 U/min
- Max. torque
3 Nm
- Tool holder
1/4" (6.3 mm)
- Weight
380 g
- Width
300 mm
- Height
150 mm
- Length
300 cm
- Dim
(L x W x H) 300 cm x 300 mm x 150 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493245 Einhell TC-SD 3,6 Li 4513442 Cordless screwdriver 3.6 V 1.3 Ah Li-ion
Warranty Terms
Warranty Terms 1493245 Einhell TC-SD 3,6 Li 4513442 Cordless screwdriver 3.6 V 1.3 Ah Li-ion
Description
The cordless screwdriver TC Li-SD 3.6 is the high-quality, practical and versatile battery screw tool for the ambitious do-it-yourself, which should be missing from an household. The powerful lithium-ion battery provides 30% more capacity for longer battery life.
Features
- The powerful lithium-ion battery provides 30% more capacity for longer battery life.
- Thanks to the swivel joint, the device is quickly from the guns - for screwdriver.
- Magnetic bit holder for quick change of the bits.
- The soft grip allows for safe and comfortable handling.
- LED light lights up the work area optimally.
- 3-stage LED-battery indicator and charge status indicator.
Scope of delivery
- Charging station
- 6 standard bits.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.96€ 40.46*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































