
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Wiha speedE® PocketDrive 45791 Cordless screwdriver 3.7 V Li-ion incl. rechargeables
- 3.7 V/ Li-ion battery
- Torque levels 1
Technical specifications
- Product type
Cordless screwdriver
- Voltage
3.7 V
- Technology
Li-ion
- No. of power packs included
1
- Torque levels
1
- Tool holder
1/4" (6.3 mm) hex
- Features
incl. rechargeables
- Weight
970 g
- Width
100 mm
- Height
150 mm
- Length
180 mm
- Dim
(L x W x H) 180 x 100 x 150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089586 Wiha speedE® PocketDrive 45791 Cordless screwdriver 3.7 V Li-ion incl. rechargeables
User & Safety Instructions
User & Safety Instructions 3089586 Wiha speedE® PocketDrive 45791 Cordless screwdriver 3.7 V Li-ion incl. rechargeables
Description
Power. Compact. Multipurpose The SpeedE® PocketDrive electric screwdriver from Wiha is a multi-talent for a variety of filigree or powerful applications, whether fixing work in shell construction, working on cable channels, assembly work in industry or wood fittings, such as furniture construction. Thanks to the electric drive of the SpeedE® PocketDrive, screw connections can be carried out quickly and with reduced muscle and joints. Operation is simple by pressing a button; screws can be unscrewed next to the screw. For powerful screw connections, eg screws up to 4x60 mm can be screwed in spruce wood at 5.0 Nm. For sensitive components and screw connections, the electric screwdriver can be limited to 1.0 Nm at the push of a button to protect the material from damage caused by over-tightening the screw. Thanks to the screwdriver design with automatic motor protection, the SpeedE® PocketDrive can also be used as a full-fledged screwdriver for powerful screw connections (up to max. 10 Nm). The enclosed bit box in combination with the magnetic bit holder offers a selection of 30 bits maximum flexibility in a variety of applications. Six strong LEDs around the bit holder illuminate the entire working environment in a shadow-free manner. The light and compact design in comparison to cordless screwdriver also enables simple working in case of overhead screw joints or in applications in narrow working environments. For everyday use, the compact electric screwdriver can be easily stowed in the trouser pocket and transported. If the battery is empty, it can be charged using the accompanying USB-C cable for the next use. On Top, the speedE® offers a protection against rolling away by means of its handle design.
This text is machine translated.
This text is machine translated.
Features
- Dimension: 203 x 76 x 183 mm
- Application: Ideal for a variety of powerful or filigree screw work e.g. adjustment work in rough construction, industrial maintenance and assembly, maintenance and repairs of engine tools, household appliances and white goods, window and door mounting, heating, air conditioning and sanitary installations and repairs of bicycles, motorbikes or lawn mowers. Also perfect for furniture structures, repairs and other screwing tasks in the professional and also for hobbies.
- Fast electrical screwing
- Two power settings - Power and material protection
- Electric screwdriver for the trouser pocket
- 6 LEDs for shadow-free illumination
- Simplifies the work above head
- EN 12100:2011-03, EN 62841-60335:2016, EN 2015-2-2:62841, EN 60335-1:2020, EN 1-2-29:2019, 2011/65/EU, 2014/35/EU, 2014/30/EU, 2006/42/EC.
Scope of delivery
- 1x E-screwdriver handle SpeedE® PocketDrive
- 1x 31 piece Bitbox slot, Phillips, Pozidriv, hexagonal, TORX®
- 1x magnetic bit holder
- 1x USB charging cable (type USB-C)
- 1x soft box
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96€ 235.96*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































