
Highlights & Details
Bosch Professional GSR 18V-65 06019N3207 Cordless drill 4.0 Ah Li-ion incl. rechargeables
- /4.0 Ah Li-ion battery
- Screw Ø (max.) (details) 10
Technical specifications
- Product type
Cordless drill
- Capacity (mAh, Ah)
4.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Max. screw Ø
10
- Tool holder
13 mm keyless drill chuck
- Features
incl. rechargeables
- Weight
5
- Weight, information
without rechargeable battery
- Width
300 mm
- Height
150 mm
- Length
400 cm
- Dim
(L x W x H) 400 cm x 300 mm x 150 mm
18 V
209 mm
4.0 Ah
13 mm
13 mm
35 mm
35 mm
63 Nm
31-63 Nm
0-550 1/min
0-2100 1/min
2
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 3375743 Bosch Professional GSR 18V-65 06019N3207 Cordless drill 4.0 Ah Li-ion incl. rechargeables
Description
This text is machine translated.
Scope of delivery
- 2 x rechargeable battery GBA 18V 4.0Ah (1 600 A00 163)
- Quick charger GAL 18V-40 professional (2 607 226 251)
Frequently Bought Together
(*All information is plus legal VAT)€ 397.99*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































