
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Bit-Check 12 BiTorsion 1
- Bits with color coding
Technical specifications
- Product type
Bit set
- Downforce
Pozidriv
Phillips
Star socket
- Shape
D 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
hardened
- Features
BiTorsion
- Width
250 mm
- Height
50 mm
- Weight
1400 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1428871 Wera Bit-Check 12 BiTorsion 1 05057420001 Bit set 12-piece Pozidriv, Phillips, Star socket BiTorsion
Description
Bit-Check with 11 BiTorsion Bits in hard design. Bit holder with quick change fodder for the recording of bits according to DIN ISO 1173-C 6.3 and E 6.3.
Scope of delivery
- Phillips PH 1/2 X PH 2
- Pozidriv PZ 1/2 x PZ 2
- Torx T10/15/20/25/30
- Bit holder with quick change fodder.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































