
Highlights & Details
31pcs. Bit ratchet 6.3 mm (1/4")
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star socket
TORX BO
- Shape
D 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
alloyed
hardened
- Width
250 mm
- Height
100 mm
- Weight
360 g
- Content
1 pc(s)
- No. of cogs (details)
60 Z:
- Size
1/4" (6.35 mm)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822705 Wera BC BR 30 8001 A SB 05073640001 Bit set 31-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO
Information
Information 822705 Wera BC BR 30 8001 A SB 05073640001 Bit set 31-piece Slot, Phillips, Pozidriv, Allen, Star socket, TORX BO
Description
Features
- 28 bits, 1 Rapidaptor-Bit-holder, 1 adapter 870/1 (1/4" hex to 1/4" square). 1 Wera-Bit-ratchet: Die-forged; fine-toothed ratchet mechanism, small drawback angle 6°; switching from left to right rotation and vice versa via the switch lever
- Handle: Kraftform handle with proven force form geometry offers perfectly formed contact surfaces for the fingers; ergonomically shaped ratchet head and lever-forged; suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 and E 6.3 (ISO 1173) and Wera connection items 1 and 4; through adapting with the accompanying Wera 870/1 adapter is also the use of 1/4" nuts.
- This text is machine translated.
Scope of delivery
- Bit ratchet 6.3 mm (1/4")
- Connection piece 6.3 mm (1/4") hexagon on 6.3 mm (1/4") square
- Bit-holder Rapidaptor, magnetic 6.3 mm (1/4") x 50 mm
- Bits length 25 mm: slotted 1.0 x 5.5 mm; Philips 2x PH 1/3x PH 2/1x PH 3/1x PZ 1/3x PZ 2/1x PZ 3; Inner hexagon SW 3/4/5/6/8 mm; TORX T10/T15/T20/T25/T30/T40. TORX® BO T BO 15/T BO 20/T BO 25/T BO 30.
Frequently Bought Together
(*All information is plus legal VAT)€ 89.98€ 88.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































