
Highlights & Details
100 pieces Bit-Set 6.3 mm (1/4")
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Square socket
TORQ
Spanner
Tri-Wing
XZN socket
- Shape
C 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 812045 Brüder Mannesmann M29800 Bit set 100-piece Slot, Phillips, Pozidriv, Allen, Square socket, TORQ, Spanner, Tri-Wing, XZN
User & Safety Instructions
User & Safety Instructions 812045 Brüder Mannesmann M29800 Bit set 100-piece Slot, Phillips, Pozidriv, Allen, Square socket, TORQ, Spanner, Tri-Wing, XZN
Description
This text is machine translated.
Scope of delivery
- 8 cross-tip PH bits size 0/1/2/3
- 8 cross-tip PZ bits size 0/1/2/3
- 9 flat tip bits 3/4/4,5/5/5,5/6/6,5/7/8 mm
- 9 T-profile bits T8/T10/T15/T20/T25/T27/T30/T40/T45
- 9 T-profile bits with internal bore T8/T10/T15/T20/T25/T27/T30/T40/T45
- 19 hexagon bits 1.5/2/2.5/3/4/5/5.5/6/8 mm - 1/16-5/64-3/32-7/64-1/8-9/64-5/32-3/16-7/32-1/4
- 12 hexagon bits with internal bore 2/2.5/3/4/5/6 mm - 5/64-3/32-7/64-1/8-9/64-5/32
- 4 square bits size 0/1/2/3
- 4 bits for TORQ-SET screws size 6/8/10
- 4 bits for safety spanner screws size 4/6/8/10 mm
- 3 clip bits size 1/2/3
- 4 bits for TRI-WING screws size 1/2/3/4
- 3 multipoint bits M5/M6/M8
- 1 clip bolt
- 1 magnet holder
- 1 bit adapter
- 2 adapters 25/50 mm.
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98€ 24.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































