• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-ID 720/1 E Kit 1-speed-Impact driver 720 W incl. case

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell TC-ID 720/1 E Kit 1-speed-Impact driver 720 W incl. case

  • Max. drill bit Ø
  • 'Right-pointing arrow symbol. Text: max. 13 mm.'
  • 'Symbol shows drilling into metal strut with a drill bit. Text: 10 mm.'
  • 'Illustration of a drill bit machining a rectangular material, with the label: 13 mm.'
  • A drill pierces a wooden board. The board has a width of 30 mm.

Technical specifications

Product type

Impact driver

720 W

Operating voltage

230 V

Blow count (max.)

44800 /min

Transmission type

1-speed

Weight

1.88 kg

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. case

Functions

Speed preselection

Collar Ø

43 mm

Idle speed

0 - 2800 U/min

Width

9.3 cm

Height

21.0 cm

Length

30.0 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533460 Einhell TC-ID 720/1 E Kit 1-speed-Impact driver 720 W incl. case

Information

Information 2533460 Einhell TC-ID 720/1 E Kit 1-speed-Impact driver 720 W incl. case

Warranty Terms

Warranty Terms 2533460 Einhell TC-ID 720/1 E Kit 1-speed-Impact driver 720 W incl. case

Description

With the hammer drill TC-ID 720/1 E kit, the ambitious DIY enthusiast has a powerful helper for drilling and impact drilling. The speed electronics ensure material- and application-oriented work, as well as the selectable functions drilling and impact drilling, with which the user can adjust well to the respective working situation. With the right and left-handed rotation for drilling and screwing even the adverse materials can be processed. The continuous operation lock ensures a pleasant and easy working. Large ergonomic soft griddle surfaces make the work pleasant. Through the additional handle, the impact drill driver is securely fixed by the ribbing. The robust 13-millimeter quick-release chuck accepts the desired accessories (drill chuck 1.5 to 13 millimeters). The impact drill is also suitable for attachment in a drill stand with 43-millimeter clamping neck. The drilling depth stop made of solid metal is infinitely adjustable. The drilling power in wood is 30 millimeters, in metal 10 millimeters and in concrete 13 millimeters. Included in the delivery is a 5-piece drill set for concrete (Ø 4-10 mm) for immediate project start.

This text is machine translated.

Features

  • 2 functions: Drilling/impact drilling for work according to material13 mm keyless drill chuck for easy tool changeSpeed electronics for material and application-oriented workLarge ergonomic soft-grip surfaces for pleasant workingAdditional hand grip securely fixed by ribbingClockwise and anti-clockwise rotation for drilling and screwingContinuous operation lock for pleasant and easy workingSuitable for fixing in a drill stand with 43 mm collarContinuously adjustable drilling depth stop made of solid metal

Scope of delivery

  • Incl. 5-piece Concrete drill bit set (Ø 4-10 mm)
  • Supplied in E-Box Basic transport and storage case

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)