
Highlights & Details
Einhell cordless stylus vacuum cleaner TE-SV 18/270/1 Li BL - Solo PXC
- ,
- Collector volume=0.85 l
- Additional nozzles:Motorized universal floor nozzle, (brush roller, soft roller), small motorized floor nozzle, flexible joint nozzle, 2-in-1 nozzle
Technical specifications
- Vacuum power 100 AW
- Suction output 270 mbar
- Product type
Vacuum cleaner
- Factory colour
Red
Black
- Collector
0.85 l
- Operating voltage
18 V
- Power supply (LOV)
Li-ion rechargeable batteries
- Features
w/o battery
w/o charger
- Vacuum technology
Without pouch
- Width
235 mm
- Height
105 mm
- Length
720 mm
- Weight
1.35 kg
- Additional nozzles
Motorized universal floor nozzle, (brush roller, soft roller), small motorized floor nozzle, flexible joint nozzle, 2-in-1 nozzle
- Dim
(L x W x H) 720 x 235 x 105 mm
- Battery voltage
18 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796569 Einhell TE-SV 18/270/1 Li BL - Solo Vacuum cleaner w/o battery, w/o charger
Warranty Terms
Warranty Terms 3796569 Einhell TE-SV 18/270/1 Li BL - Solo Vacuum cleaner w/o battery, w/o charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- 2-in-1 design: Hand and stem vacuum cleaner
- Pouch, empty dust container at the push of a button
- For cleaning completely removable dust container
- Always-on function for a comfortable handling
- LED-display for showing different information
- 3 suction modes for optimum suction power
- 4-stage filter system including HEPA filter and line filter
- Universal floor nozzle with rubber wheels
- Spotlight LEDs on the floor nozzle for good vision
- Integrated in nozzle: Comb for untangle of hair
- To change: Soft roller for hard floors
- Incl. Small motorized floor nozzle
- Includes a flexible joint nozzle and 2-in-1 nozzle
- With 6 bits. Wall bracket with space for accessories
- Battery and charger not included.
Scope of delivery
- Motorized universal floor nozzle, (brush roller, soft roller), small motorized floor nozzle, flexible joint nozzle, 2-in-1 nozzle, wall mount, 1x HEPA filter, 1x wrinkle filter, 1x foam filter, 1x pre-filter






























