
Highlights & Details
VSZ3B212 Vacuum Cleaner
- 700 W, Radius of operations=10 m
- Filter system=Hygiene filter for clean Ausblasluft
- Collector volume=4 l
- Additional nozzles:Hard floor nozzle, crevice nozzle and upholstery nozzle
Technical specifications
700 W
- Product type
Vacuum cleaner
- Factory colour
Black
- Collector
4 l
- Power consumption (max.)
700 W
- Features
Incl. dust bags
Incl. hard floor brush
- Vacuum technology
Dry
- Vacuum control
Electronically
- Cable length
8.00 m
- Radius of operations
10 m
- Width
287 mm
- Height
255 mm
- Length
400 mm
- Weight
5.9 kg
- Additional nozzles
Hard floor nozzle, crevice nozzle and upholstery nozzle
- Dim
(L x W x H) 400 x 287 x 255 mm
- Filter system
Hygiene filter for clean Ausblasluft
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1527039 Siemens Hausgeräte VSZ3B212 Vacuum cleaner 700 W Incl. dust bags, Incl. hard floor brush
Description
Power Secure System: for long-lasting cleaning performance, even if the bag is filled
The Power protect dust bag ensures high performance, if the bag is filling up. Minimizes dust bag change and saves costs
This text is machine translated.
Features
- Ausblasluft hygiene filter for clean.
- Spare dust bag: Type G ALL
- Switchable role nozzle
- 2-piece accessories, integrated: crevice nozzle and upholstery nozzle
- Telescopic tube
- Ergo handle
- Dust bag volume: XL
- Operating range: 10 m
- Automatic cable rewind
- 2 comfortable device grips
- Electronic suction power control with rotary controller
- Filter Change display
- Park and the stop help
- 3 castors
- Weight: 4.7 kg (without suction accessories)
Frequently Bought Together
(*All information is plus legal VAT)€ 124.98*
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































