
Highlights & Details
Thomas perfect air allergy pure
- 1600 W, Radius of operations=11 m
- Filter system=Aqua Pure filter box
- HEPA 13 filter
- Micro exhaust filter
- Collector volume=1.8 l
- Additional nozzles:Crevice nozzle, floor nozzle, extension tube, upholstery nozzle, furniture brush
Technical specifications
1600 W
- Product type
Bagless vacuum cleaner
- Collector
1.8 l
- Features
Bagless
- Vacuum technology
Without pouch
- Cable length
0 m
- Radius of operations
11 m
- Width
318 mm
- Height
294 mm
- Length
467 mm
- Additional nozzles
Crevice nozzle, floor nozzle, extension tube, upholstery nozzle, furniture brush
- Dim
(L x W x H) 467 x 318 x 294 mm
- Filter system
Aqua Pure filter box
HEPA 13 filter
Micro exhaust filter
- Suction
1700 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2446253 Thomas Perfect Air Allergy pure Bagless vacuum cleaner Bagless
User & Safety Instructions
User & Safety Instructions 2446253 Thomas Perfect Air Allergy pure Bagless vacuum cleaner Bagless
Warranty Terms
Warranty Terms 2446253 Thomas Perfect Air Allergy pure Bagless vacuum cleaner Bagless
Description
This text is machine translated.
Features
- Bagless vacuum cleaner with water filtration
- ideal for allergy sufferers
- Dust, mites, allergens and pollen are bound in the water and simply disposed with the dirty water
- With moist suction system
- Wireless remote control in the handle
- 1700 Watt max. suction power
- 11 m operating range
- Automatic cable winding
- 360° Easy-Drive-swivel castor
- 2-way parking position
- ECO-suction stage
- Electronic suction power regulation
- Suction hose with Comfortro arch
- Soft-touch function switch
- Suction power regulation via radio remote control in the handle
- Telescopic stainless steel suction pipe
- Touch Tronic
Scope of delivery
- Bagless vacuum cleaner
- AQUA filter box
- Wireless remote control in the handle
- Extra long telescopic stainless steel suction pipe with click lock
- Switchable carpet nozzle with foot click
- Mattress nozzle
- Crevice tool 220 mm long
- Furniture brush with swivel joint
- Power cable;
- Instructions for use
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 338.99*
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































