
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Siemens vacuum cleaner with bag
- 850 W, Radius of operations=13 m
- Filter system=HEPA hygiene filter
- Collector volume=4.5 l
- Additional nozzles:Crevice nozzle, upholstery nozzle
Technical specifications
850 W
- Product type
Bagged vacuum cleaner
- Factory colour
Black
- Collector
4.5 l
- Power consumption (max.)
850 W
- Features
washable cartridge filter
- Vacuum technology
Dust pouch
- Cable length
0 mm
- Radius of operations
13 m
- Width
307 mm
- Height
465 mm
- Length
240 mm
- Weight
8400 g
- Additional nozzles
Crevice nozzle, upholstery nozzle
- Dim
(L x W x H) 240 x 307 x 465 mm
- Filter system
HEPA hygiene filter
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269158 Siemens Hausgeräte VSQ5X1230 Bagged vacuum cleaner 850 W washable cartridge filter
Description
The Q 5.0 extreme silencePower - everything except usual: Particularly quiet and surprisingly strong.
This text is machine translated.
This text is machine translated.
Features
- Washable HEPA hygiene filter: Exhaust air cleaner than room air
- Particularly quiet switchable roller nozzle
- Telescopic tube with clip lock
- ERGO handle
- Dustbag volume: XL
- SoftBumper Protection: Side furniture and wall protection
- 4-soft swivel castors for maximum maneuverability
- Electronic suction power regulation with control dial
- Electric filter change indicator
- Parking and parking assistance
- Automatic cable entry
Scope of delivery
- Vacuum cleaner
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.98*
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























