• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu 422 735 Schraubfilter DIRIN 230 P3RD Particulate filter Filter class/protection level: - 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 16.99
-29 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIRIN 230 P3R particle screw filter

  • Standards: DIN EN 143 + DIN EN 148-1
  • Filter class/protection level: P3R D
  • 1 ST N/A
  • This text is machine translated.

Our service for you

Technical specifications

  • Material: Micro-glass fibers, cellulose fibers.
Product type

Particulate filter

Content

1 pc(s)

Weight

66 g

Standards

-

Type

DIRIN 230 P3R

Filter class/protection level

-

Type

422 735

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 889296 Ekastu 422 735 Schraubfilter DIRIN 230 P3RD Particulate filter Filter class/protection level: - 1 pc(s)

User & Safety Instructions

User & Safety Instructions 889296 Ekastu 422 735 Schraubfilter DIRIN 230 P3RD Particulate filter Filter class/protection level: - 1 pc(s)

Information

Information 889296 Ekastu 422 735 Schraubfilter DIRIN 230 P3RD Particulate filter Filter class/protection level: - 1 pc(s)

Description

Features

  • Protection against poisonous particles and highly toxic substances
  • Innovative BIOSTOP.

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)