
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Alarm wire
- Cable type
LiYY
- No. of leads
4 x
- Cross section (each core)
0.22 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.5 mm²
- Cross section
4 x 0.22 mm² + 2 x 0.5 mm²
- Cable features
Shielded
Flexible
- Outside Ø
5.10 mm
- Factory colour
White
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
25041
- Insulation material
PVC
- Min. temperature range (fixed installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
25041
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1491833 ELAN 25041 Alarm wire LiYY 4 x 0.22 mm² + 2 x 0.5 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1491833 ELAN 25041 Alarm wire LiYY 4 x 0.22 mm² + 2 x 0.5 mm² White Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























