
Number
Total (1 m = € 0.40)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Alarm wire
- Cable type
LiYY
- No. of leads
4 x
- Cross section (each core)
0.22 mm²
- Twisted pair cabling (part 1)
No (0)
- Cross section
4 x 0.22 mm²
- Cable features
CCAW
- Outside Ø
5 mm
- Factory colour
White
- Content
50 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1567174
- Insulation material
PVC
- Core layout
7 x 0.16 mm
- Standards
DIN 47100
- Type
LiYY/CCA
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567174 TRU COMPONENTS 1567174 Alarm wire LiYY 4 x 0.22 mm² White 50 m
Description
This text is machine translated.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas.
Specification explanation:
The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Scope of delivery
- Coil (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























