• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba Suspension binder vertic ULTIMATE A4 Ecru brown 100081040 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suspension binder vertic ULTIMATE 100081040 A4 Ecru brown top opening

  • Dimensions: 31.8 x 24 cm (W x H)
  • Paper Format: DIN A4
  • Grammage 240 g/m²
  • Max. number of blades: 330 bl. (80 g/m²)
  • Open on top
  • With Organization Imprint
  • Material: cardboard
  • Color: natural brown
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Suspension binder

Factory colour

Ecru brown

Paper size

A4

Orientation (Opening)

top opening

Delivery includes

inkl. Schlitzstanzung für Einsteck-Heftstreifen, Sichtreiter mit aufklappbarer Rückwand und auswechselbarem Schildchen, Metall-Hängeschienen mit pulverbeschichteten Enden, seitlichen Leinenfröschen

Blauer Engel certificate

Yes

Grammage

240 g/m²

Ruled front cover

Yes

Product type description

vertic® ULTIMATE®

Promotional item type

Hängetasche vertic® ULTIMATE®

Certification

Blauer Engel

No. of sheets (max.)

330 sheets (80 g/m²)

Material

Karton

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554263 Elba Suspension binder vertic ULTIMATE A4 Ecru brown 100081040 1 pc(s)

Description

For the loose-leaf stand. The metal hanging rails have powder-coated ends.

This text is machine translated.

Features

  • Hanging Bag

Scope of delivery

  • 1 piece