• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension binder Alpha A4 Blue 5 pcs/pack 19863035 5 pc(s)

EAN:
Part number:
Item no:
Eco
Fast track dispatch on Tue 27 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Leitz 19863035 filing pocket

  • Page limitation by frogs from patented, extremely tear-resistant material protects documents before falling out
  • With Falzungen for an individual setting of the volume content
  • Tip punched holes on the front and back cover for filing strip 6130
  • With a PP-tab and removable label plate
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Suspension binder

Factory colour

Blue

Paper size

A4

Orientation (Opening)

top opening

Grammage

275 g/m²

Pack size

5 pcs/pack

Format

A4

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 326748 Leitz Suspension binder Alpha A4 Blue 5 pcs/pack 19863035 5 pc(s)

Description

For the unpunched filing of separate documents. Closed at the side with tear-proof gussets, punched slots for insert binder strips. Sturdy plastic-sintered suspension rods, clear tabs and exchangeable blank inserts. 250 g/m2 colorspan cardboard (recycled), extremely sturdy. For A4.