• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension binder Alpha A4 Red 5 pcs/pack 19863025 5 pc(s)

EAN:
Part number:
Item no:
Eco
Fast track dispatch on Tue 27 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Suspension binder Alpha 19863025 A4 Red 5 pcs/pack top opening

  • Page limitation by frogs from patented, extremely tear-resistant material protects documents before falling out
  • With Falzungen for an individual setting of the volume content
  • Tip punched holes on the front and back cover for filing strip 6130
  • With a PP-tab and removable label plate
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Suspension binder

Factory colour

Red

Paper size

A4

Orientation (Opening)

top opening

Grammage

275 g/m²

Pack size

5 pcs/pack

Format

A4

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 326746 Leitz Suspension binder Alpha A4 Red 5 pcs/pack 19863025 5 pc(s)

Description

For the individual storage of loose sheets and files. Through slit perforation on the inside of the front and back cover can be hooked tape, so that ALPHA Hangetschen also for storage of stapled/bound documents can be used. Frogs from patented, extremely tear-resistant material.

This text is machine translated.