• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2111-CD1-25N Test lead Plug 25 cm Black 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Test lead with Ø4mm stackable banana plugs, SIL 0,75mm², 25 cm, black

  • Ø4 mm plug connection
  • Length: 25 cm
  • Stackable plug
  • ≤30V AC ≤60V DC
  • 12A
  • Contact parts: Nickel-plated cube and brass
  • This text is machine translated.

Technical specifications

  • Nom. voltage: 30V AC/60V DC
Product type

Test lead

Type B

Plug

Cable length

25 cm

Factory colour

Black

Plug features

Insulated

Nestable

Nominal current

12 A

Nominal current - rounded value

12 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Type

2111-CD1-25N

Documents & Downloads

Datasheet

Datasheet 3412126 Electro PJP 2111-CD1-25N Test lead Plug 25 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412126 Electro PJP 2111-CD1-25N Test lead Plug 25 cm Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)