• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2112-CD1-50V Test lead 4 mm connector 50 cm Green 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Test lead with Ø4mm stackable banana plugs, PVC 1mm², 50 cm, green

  • Ø4 mm plug connection
  • Length 50 cm
  • Stackable plug
  • ≤30V AC ≤60V DC
  • 20 A
  • Contact parts: Nickel-plated cube and brass
  • This text is machine translated.

Technical specifications

  • Nom. voltage: 30V AC/60V DC
Product type

Test lead

Type A

4 mm connector

Cable length

50 cm

Factory colour

Green

Plug features

Nestable

Material

Copper beryllium

Nominal current

20 A

Nominal current - rounded value

20 A

Contact material

Brass

Type

2112-CD1-50V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414971 Electro PJP 2112-CD1-50V Test lead 4 mm connector 50 cm Green 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)