• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 2210/600V-CD1-100J Test lead 4 mm connector 100 cm Yellow 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Test lead with stackable banana plugs and sliding sleeves, 600V CAT II, PVC 0.75mm², 100 cm, yellow

  • Ø4 mm plug connection
  • Length: 100cm
  • Stackable plug
  • Sleeve
  • 600 V CATII
  • 12A
  • Contact parts: Nickel-plated cube and brass

Technical specifications

Product type

Test lead

Type A

4 mm connector

Cable length

100 cm

Factory colour

Yellow

Plug features

Nestable

Sleeve

Nominal current

12 A

Nominal current - rounded value

12 A

Reading category

CAT II 600 V

Type

2210/600V-CD1-100J

Documents & Downloads

Datasheet

Datasheet 3412147 Electro PJP 2210/600V-CD1-100J Test lead 4 mm connector 100 cm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412147 Electro PJP 2210/600V-CD1-100J Test lead 4 mm connector 100 cm Yellow 1 pc(s)

Description

These test leads are safe for connection to devices that do not have safe banana plugs. The retractable sleeves protect against accidental contact.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)